345-142-559-807

Heilind Number:EDA345-142-559-807
Manufacturer:EDAC
Manufacturer Number:345-142-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 142 positions, offering ample room for streamlined data transfer. The right-angle mount orientation ensures efficient space utilization, while the green housing made of UL 94V-0 thermoplastic polyester guarantees durability. With a contact material of copper alloy and a pitch of .1 inch, this connector delivers reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments, providing consistent performance even in extreme conditions. Upgrade your electronics assembly with this essential component.