345-142-559-808

Heilind Number:EDA345-142-559-808
Manufacturer:EDAC
Manufacturer Number:345-142-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity for up to 142 positions. Its right-angle mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB setup with this essential component for optimal performance and connectivity.