345-142-559-812

Heilind Number:EDA345-142-559-812
Manufacturer:EDAC
Manufacturer Number:345-142-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-812

Detailed Description

Introducing our high-quality Board-To-Board Card Edge Connector, designed for seamless PCB connectivity. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows for enhanced functionality, each position is carefully crafted with Copper Alloy contact material for reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, making it perfect for various electronic applications. Its right-angle mount orientation allows for convenient installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its performance and efficiency for seamless data transmission and system integration.