345-142-559-858

Heilind Number:EDA345-142-559-858
Manufacturer:EDAC
Manufacturer Number:345-142-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-858

Detailed Description

Efficiently connect your PCBs with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 142 positions in a 2-row layout, ensuring optimal connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for secure and efficient PCB connections.