345-142-559-878

Heilind Number:EDA345-142-559-878
Manufacturer:EDAC
Manufacturer Number:345-142-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-559-878

Detailed Description

Enhance your PCB connections with our durable and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With two rows of Copper Alloy contacts, each with a pitch and row spacing of .1 and .2 inches respectively, it ensures reliable power delivery with an amperage of 3A. Offering 142 positions for versatile connectivity, its Right Angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly toolkit.