345-142-560-201

Heilind Number:EDA345-142-560-201
Manufacturer:EDAC
Manufacturer Number:345-142-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-201

Detailed Description

Upgrade your electronic connections with our high-performing Board To Board PCB Connector. Designed for efficiency and durability, this connector features 142 positions in 2 rows, allowing for seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise and secure mating is achieved. Whether for industrial or consumer electronics, this connector, in a sleek Green color, offers the perfect solution for your connectivity needs.