345-142-560-207

Heilind Number:EDA345-142-560-207
Manufacturer:EDAC
Manufacturer Number:345-142-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-207

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector, specifically designed for high-performance applications. Boasting a vibrant Green color, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any operating environment. With two rows of copper alloy contacts offering a total of 142 positions, it guarantees secure and efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise and easy alignment during assembly. Engineered for versatility, this connector supports straight mount orientation, making it ideal for various PCB configurations. Its wide operating temperature range of -40 to 105 °C further enhances its suitability for diverse industrial settings. Trust in this essential component to streamline your connectivity needs with uncompromising performance.