345-142-560-208

Heilind Number:EDA345-142-560-208
Manufacturer:EDAC
Manufacturer Number:345-142-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-208

Detailed Description

Enhance connectivity within your PCB setups with this versatile Board To Board Card Edge Connector. Featuring a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows and a total of 142 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees secure and low-resistance connections, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust and dependable solution for your electronic projects.