345-142-560-212

Heilind Number:EDA345-142-560-212
Manufacturer:EDAC
Manufacturer Number:345-142-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek Green hue, it features 142 positions across two rows, ensuring efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees a reliable connection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its housing, made from UL 94V-0 Thermoplastic Polyester, ensures robustness even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in this connector for superior performance and durability in your electronic projects.