345-142-560-258

Heilind Number:EDA345-142-560-258
Manufacturer:EDAC
Manufacturer Number:345-142-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-258

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a bold green hue, this connector is not only visually appealing but also boasts superior functionality. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe performance. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide efficient and secure connectivity for up to 142 positions. Whether you require straight or right-angle mounting, this connector offers versatility to suit your specific application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial settings. Elevate your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.