345-142-560-278

Heilind Number:EDA345-142-560-278
Manufacturer:EDAC
Manufacturer Number:345-142-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts a total of 142 positions across two rows, allowing for seamless data transfer. Crafted with precision, it guarantees optimal signal integrity, thanks to the copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving PCB mounting. Designed for versatility, the connector supports straight mount orientation, making it easy to integrate into various setups. Its wide operating temperature range of -40 to 105 °C further enhances its suitability for diverse applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.