345-142-560-288

Heilind Number:EDA345-142-560-288
Manufacturer:EDAC
Manufacturer Number:345-142-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 142 positions spread across two rows, it ensures seamless data transfer and signal integrity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in every use. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this Straight-mount Green connector, designed for optimal performance and longevity.