345-142-560-507

Heilind Number:EDA345-142-560-507
Manufacturer:EDAC
Manufacturer Number:345-142-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-507

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the two rows and 142 positions offer ample room for seamless integration. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Connector to deliver superior performance and durability for your PCB assembly needs.