345-142-560-508

Heilind Number:EDA345-142-560-508
Manufacturer:EDAC
Manufacturer Number:345-142-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-508

Detailed Description

Elevate your connectivity with this cutting-edge Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a vibrant Green hue, it not only provides a pop of color but also signifies its eco-friendly construction. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Featuring two rows of Copper Alloy contacts spaced at .1in pitch and .2in row spacing, it offers a total of 142 positions for extensive connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C ensure versatility in any setup. Upgrade your electronic connections with this high-performance connector, a must-have in any tech enthusiast's arsenal.