345-142-560-558

Heilind Number:EDA345-142-560-558
Manufacturer:EDAC
Manufacturer Number:345-142-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 142 positions with a pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability even in harsh operating conditions, with an impressive amperage rating of 3A. The straight mount orientation and dual rows allow for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.