345-142-560-588

Heilind Number:EDA345-142-560-588
Manufacturer:EDAC
Manufacturer Number:345-142-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-588

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows of 142 positions, offering ample versatility for your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precision mating is achieved with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in its straight mount orientation for secure attachment, making it an essential component for your electronics projects. Elevate your connectivity solutions with this green-colored connector.