345-142-560-803

Heilind Number:EDA345-142-560-803
Manufacturer:EDAC
Manufacturer Number:345-142-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-803

Detailed Description

Elevate your PCB connectivity with this high-performance, green-colored board-to-board connector. Designed for seamless integration, it features 142 positions with a pitch of .1 inches, allowing for precise and efficient data transmission. Crafted from UL 94V-0 thermoplastic polyester and copper alloy, it ensures durability and reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component, perfect for professionals and hobbyists alike.