345-142-560-878

Heilind Number:EDA345-142-560-878
Manufacturer:EDAC
Manufacturer Number:345-142-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-878

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in a sleek green finish. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 142 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it is suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.