345-142-560-888

Heilind Number:EDA345-142-560-888
Manufacturer:EDAC
Manufacturer Number:345-142-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-560-888

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The connector offers two rows of 142 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic assemblies with this efficient and durable connector.