345-144-500-802

Heilind Number:EDA345-144-500-802
Manufacturer:EDAC
Manufacturer Number:345-144-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-500-802

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing for safe and reliable operation. The copper alloy contacts ensure seamless signal transmission, while the double-row layout with 144 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and compact board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're designing consumer electronics, industrial equipment, or telecommunications devices, this green-colored connector is the perfect choice for seamless interconnection.