345-144-500-858

Heilind Number:EDA345-144-500-858
Manufacturer:EDAC
Manufacturer Number:345-144-500-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-500-858

Detailed Description

Enhance connectivity with this efficient Board-to-Board PCB Connector. Featuring a vibrant green color, it offers seamless integration with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures robust performance, even in challenging environments. With two rows and a pitch of 0.1 inches, it provides reliable connectivity for up to 144 positions. The straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Trust in its quality to streamline your electronic connections effortlessly.