345-144-520-201

Heilind Number:EDA345-144-520-201
Manufacturer:EDAC
Manufacturer Number:345-144-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-520-201

Detailed Description

Elevate your PCB connection game with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row layout with 144 positions, ensuring efficient power delivery. The housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade to this connector for reliable and robust connections that meet your needs.