345-144-520-288

Heilind Number:EDA345-144-520-288
Manufacturer:EDAC
Manufacturer Number:345-144-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-520-288

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board To Board Card Edge Connector. Designed for seamless integration, this connector features 144 positions with a pitch of .1 inches, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts, it offers excellent conductivity for optimal performance. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your electronic setups with this essential component.