345-144-520-512

Heilind Number:EDA345-144-520-512
Manufacturer:EDAC
Manufacturer Number:345-144-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a reliable amperage of 3A and is constructed with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows and a total of 144 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures efficient signal transmission. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Elevate your design with this essential component, a must-have in any electronic setup.