345-144-520-588

Heilind Number:EDA345-144-520-588
Manufacturer:EDAC
Manufacturer Number:345-144-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-520-588

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3 A, perfect for powering your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures stability and longevity. With two rows and 144 positions, it facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this straight-mount orientation connector. Perfect for industrial, commercial, and DIY projects.