345-144-520-802

Heilind Number:EDA345-144-520-802
Manufacturer:EDAC
Manufacturer Number:345-144-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and signal transmission. With a double-row configuration and 144 positions, it offers ample connectivity options for your electronic devices. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for efficient performance in tight spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Elevate your PCB assembly with this essential connector.