345-144-520-807

Heilind Number:EDA345-144-520-807
Manufacturer:EDAC
Manufacturer Number:345-144-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-520-807

Detailed Description

Efficiently connect your circuit boards with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. With two rows, 144 positions, and a pitch of .1 inches, it offers seamless integration for your PCB layout. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this green-colored connector for secure and stable board-to-board connections. Perfect for your electronic projects.