345-144-521-207

Heilind Number:EDA345-144-521-207
Manufacturer:EDAC
Manufacturer Number:345-144-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 144 positions arranged in two rows, offering seamless data transfer for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation, even in challenging environments. With a contact material of Copper Alloy, this connector guarantees optimal conductivity for efficient signal transmission. Its green color adds a touch of vibrancy to your circuitry, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for all your connectivity needs. Trust in our product to deliver consistent performance, every time.