345-144-521-278

Heilind Number:EDA345-144-521-278
Manufacturer:EDAC
Manufacturer Number:345-144-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-278

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed with precision and reliability in mind, this green connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in varying operating conditions. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and spaced .2 inches apart, it offers seamless signal transmission across 144 connection points. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronic projects with this high-performance connector, a must-have in your toolkit.