345-144-521-507

Heilind Number:EDA345-144-521-507
Manufacturer:EDAC
Manufacturer Number:345-144-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a low amperage of 3 A, this connector is suitable for various electronic applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The two rows of copper alloy contacts, spaced at 0.1 and 0.2 inches, provide a total of 144 positions for seamless connectivity. Designed for straight mount orientation, it guarantees easy installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have in your collection for robust and dependable board-to-board connections.