345-144-521-512

Heilind Number:EDA345-144-521-512
Manufacturer:EDAC
Manufacturer Number:345-144-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable power transmission with an amperage of 3 A. The copper alloy contact material ensures efficient conductivity, while the 144-position setup allows for seamless data transfer. Designed for easy installation, its straight mount orientation and .1 inch pitch make it compatible with a variety of systems. With an operating temperature range of -40 to 105 °C, this connector is ideal for both standard and harsh environments, guaranteeing steady performance. Upgrade your connectivity solutions with this essential component.