345-144-521-578

Heilind Number:EDA345-144-521-578
Manufacturer:EDAC
Manufacturer Number:345-144-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed to meet your power needs, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green color. With two rows and 144 positions, it offers ample space for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation adds versatility, perfect for various PCB setups. Upgrade your setup with this top-of-the-line connector, guaranteed to deliver optimal performance.