345-144-521-588

Heilind Number:EDA345-144-521-588
Manufacturer:EDAC
Manufacturer Number:345-144-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficient power transfer, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 144 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential connector for seamless data transmission.