345-144-521-803

Heilind Number:EDA345-144-521-803
Manufacturer:EDAC
Manufacturer Number:345-144-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 144 positions across two rows, ensuring optimal compatibility and functionality. Crafted with precision, it features a rugged UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability in any application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.