345-144-521-804

Heilind Number:EDA345-144-521-804
Manufacturer:EDAC
Manufacturer Number:345-144-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 144 positions in a dual-row layout, ensuring seamless and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it ideal for intricate PCB designs. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C ensures versatility for various applications. Upgrade your connectivity solutions with this essential component.