345-144-521-807

Heilind Number:EDA345-144-521-807
Manufacturer:EDAC
Manufacturer Number:345-144-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this connector features 144 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. With a straight mount orientation and row spacing of .2 inches, it offers ease of installation. Upgrade your electronic projects with this essential component, perfect for applications in industries like telecommunications, automotive, and more.