345-144-521-808

Heilind Number:EDA345-144-521-808
Manufacturer:EDAC
Manufacturer Number:345-144-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-808

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in your electronic assemblies. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections, with 144 positions for versatile usage. Designed for straight mount orientation, it easily integrates into your electronic setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.