345-144-521-858

Heilind Number:EDA345-144-521-858
Manufacturer:EDAC
Manufacturer Number:345-144-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 144 positions spread across two rows for seamless data transfer. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees reliability even in demanding environments. The copper alloy contacts ensure optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with this top-quality solution.