345-144-521-878

Heilind Number:EDA345-144-521-878
Manufacturer:EDAC
Manufacturer Number:345-144-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-878

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector. Featuring 144 positions across two rows, this connector ensures robust and reliable connectivity for your electronic components. The contact material, made of durable copper alloy, guarantees efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures safety and durability. Designed for straight mount orientation, this connector is ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.