345-144-523-201

Heilind Number:EDA345-144-523-201
Manufacturer:EDAC
Manufacturer Number:345-144-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-523-201

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board connector. Designed for seamless integration, its durable green housing is made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 144 positions for precise and efficient connectivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your PCB setup with this essential component for seamless data transmission.