345-144-523-803

Heilind Number:EDA345-144-523-803
Manufacturer:EDAC
Manufacturer Number:345-144-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-523-803

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. Featuring two rows with a pitch of .1 inches and a total of 144 positions, it offers seamless connectivity for your PCBs. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in its reliable performance to streamline your electronic projects.