345-144-524-812

Heilind Number:EDA345-144-524-812
Manufacturer:EDAC
Manufacturer Number:345-144-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-524-812

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. With a sleek straight mount orientation and a vibrant green color, this connector not only offers visual appeal but also guarantees reliable power transmission. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. The copper alloy contact material and dual-row design with 144 positions provide efficient and secure connectivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential connector for seamless performance. Explore our range of products for more connector options.