345-144-524-858

Heilind Number:EDA345-144-524-858
Manufacturer:EDAC
Manufacturer Number:345-144-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-524-858

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts 144 positions spread across two rows, allowing for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and efficient power delivery with an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch ensure secure attachment and optimal signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.