345-144-525-288

Heilind Number:EDA345-144-525-288
Manufacturer:EDAC
Manufacturer Number:345-144-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-525-288

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector in Green. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable connectivity. Featuring 144 positions across 2 rows with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for demanding applications, this connector is a vital component in your connectivity solutions.