345-144-540-504

Heilind Number:EDA345-144-540-504
Manufacturer:EDAC
Manufacturer Number:345-144-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-540-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 144 positions with a contact pitch of .1 inches, ensuring precise and reliable signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity in any application. With a straight mount orientation and a temperature range of -40 to 105 °C, it offers versatility and stability in diverse operating environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic devices.