345-144-540-588

Heilind Number:EDA345-144-540-588
Manufacturer:EDAC
Manufacturer Number:345-144-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-540-588

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of contact points crafted from Copper Alloy, it guarantees reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. With 144 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for integrating components seamlessly, this connector is a must-have in any professional or DIY project.