345-144-540-888

Heilind Number:EDA345-144-540-888
Manufacturer:EDAC
Manufacturer Number:345-144-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-540-888

Detailed Description

Enhance your electronics assembly with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 144 positions arranged in two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets the demands of various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this premium connector for optimal performance.