345-144-541-212

Heilind Number:EDA345-144-541-212
Manufacturer:EDAC
Manufacturer Number:345-144-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-541-212

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a double-row configuration, it offers a total of 144 positions for optimal signal transmission. The precise .1-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Trust in this Straight mount connector to streamline your electronic assemblies and enhance your system's functionality. Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a double-row configuration, it offers a total of 144 positions for optimal signal transmission. The precise .1-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Trust in this Straight mount connector to streamline your electronic assemblies and enhance your system's functionality.