345-144-541-512

Heilind Number:EDA345-144-541-512
Manufacturer:EDAC
Manufacturer Number:345-144-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-541-512

Detailed Description

Enhance connectivity in your electronic devices with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a compact design and a pitch of .1 inch, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 144 positions provides ample connectivity options. Operating efficiently in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for your connectivity needs.