345-144-542-288

Heilind Number:EDA345-144-542-288
Manufacturer:EDAC
Manufacturer Number:345-144-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-542-288

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring 144 positions for seamless integration. Crafted with precision, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. With a robust operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.